0306YC102MAT2A

KYOCERA AVX
581-0306YC102MAT2A
0306YC102MAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL15ZR71C102MT NEW GLOBAL PN 16V 1000pF A 581-KGL15ZR71C102MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,281 € 1.405,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
16 VDC
X7R
20 %
0306 (Reversed)
0816 (Reversed)
SMD/SMT
Standard
- 55 C
+ 125 C
0.81 mm (0.032 in)
1.6 mm (0.063 in)
0.61 mm (0.024 in)
Reverse Geometry Type MLCCs
LICC X7R
Reel
Brand: KYOCERA AVX
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SV
Package/Case: 0306 (0816 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Low Inductance Capacitor, Reversed
Part # Aliases: KGL15ZR71C102MT
Unit Weight: 1,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99