009296006202906

KYOCERA AVX
581-009296006202906
009296006202906

Mfr.:

Description:
Headers & Wire Housings 6 Way Horiz Low Profile SMD 20_26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.316

Stock:
4.316 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,654 € 6,54 €
0,627 € 15,68 €
0,587 € 58,70 €
0,534 € 133,50 €
0,481 € 240,50 €
0,438 € 438,00 €
Full Reel (Order in multiples of 2000)
0,409 € 818,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Poke-Home
6 Position
3 mm (0.118 in)
1 Row
SMD/SMT
Solder
Horizontal
Socket (Female)
Tin
00-9296-2x
Poke Home
Wire-to-Board
26 AWG to 20 AWG
- 40 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 1,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Poke-Home Connectors

KYOCERA AVX Poke-Home Connectors feature simple strip + poke wire insertion, reusable twist-and-pull wire extraction, and high wire capture strength. KYOCERA AVX Poke-Home Connectors come in vertical top entry, inverted thru board, single vertical top entry, horizontal, and low-profile horizontal options as well as STRIPT™ contacts and wire-to-wire connectors.

Poke Home Wire to Board/Board to Board Connectors

KYOCERA AVX Poke Home Wire to Board/Board to Board Connectors incorporate horizontal, vertical, and inverse-mounted connectors and contacts to offer designers simple and reliable wire-to-board solutions. The utilization of dual beam contact ensures optimal mechanical stability and wire retention. The straightforward process of wire stripping and insertion into the connector offers an efficient and economical alternative to manual soldering. This approach simplifies the assembly process and significantly reduces the associated costs. Typical applications include commercial lighting, industrial lighting, heavy equipment, irrigation systems, automation controls, power supply, alternative energy, E-Bikes, railways, and automated warehousing.

00-9296 2mm Low-Profile Poke-Home Connectors

KYOCERA AVX 00-9296 2mm Low-Profile Horizontal Poke-Home Connectors offer a fast and reliable wire-to-board termination in a 3.0mm pitch by 2.5mm high SMT package for a wide range of industrial and commercial applications. The 00-9296 connector series simply strips wires and inserts them into a 1 to 6 position connector. This makes the 00-9296 connectors very cost effective and termination friendly. KYOCERA AVX 00-9296 connectors are developed for harsh industrial applications and integrate a 2mm dual beam poke-home contact into a connector housing. The high spring force phosphor bronze contact accepts a wide range (26AWG to 20AWG solid or stranded) of wire to accommodate any wire combination within a single connector.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

9296 Poke-Home Connectors & Contacts

KYOCERA AVX 9296 Poke-Home Connectors and Contacts are innovative, horizontal, vertical, and inverse mounted connectors that provide simple and reliable solutions when connecting wires onto a PCB. The high force dual-beam contact systems provide maximum retention and performance. These KYOCERA AVX connectors and contacts accept either solid or stranded wire ranging in size from 28AWG to 12AWG.