009296001503206

KYOCERA AVX
581-009296001503206
009296001503206

Mfr.:

Description:
Headers & Wire Housings 1Way 18-26AWG 600V Invtd WTB Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,612 € 6,12 €
0,56 € 14,00 €
0,506 € 50,60 €
0,462 € 115,50 €
Full Reel (Order in multiples of 400)
0,462 € 184,80 €
0,372 € 297,60 €
0,349 € 837,60 €
0,333 € 1.598,40 €
0,316 € 3.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Poke-Home
1 Position
1 Row
SMD/SMT
Solder
Straight
Socket (Female)
Tin
00-9296-503
Poke Home
Wire-to-Board
26 AWG to 18 AWG
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Brown
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Poke Home Wire to Board/Board to Board Connectors

KYOCERA AVX Poke Home Wire to Board/Board to Board Connectors incorporate horizontal, vertical, and inverse-mounted connectors and contacts to offer designers simple and reliable wire-to-board solutions. The utilization of dual beam contact ensures optimal mechanical stability and wire retention. The straightforward process of wire stripping and insertion into the connector offers an efficient and economical alternative to manual soldering. This approach simplifies the assembly process and significantly reduces the associated costs. Typical applications include commercial lighting, industrial lighting, heavy equipment, irrigation systems, automation controls, power supply, alternative energy, E-Bikes, railways, and automated warehousing.