009286001314906

KYOCERA AVX
581-9286001314906
009286001314906

Mfr.:

Description:
Headers & Wire Housings 14AWG 13A 1Way POKE HOME THRU WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1742 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,92 € 9,20 €
0,886 € 22,15 €
0,834 € 83,40 €
0,758 € 189,50 €
0,682 € 341,00 €
0,606 € 606,00 €
0,568 € 1.420,00 €
0,541 € 2.705,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Poke-Home
1 Position
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
9286-300
Wire-to-Wire
14 AWG
- 40 C
+ 130 C
Bulk
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

9286 Wire-to-Wire Poke Home Connectors

KYOCERA AVX 9286 Wire-to-Wire Poke Home Connectors provide cost-effectiveness, flexibility, and ease of use in industrial wiring applications. The 9286-200 and 9286-250 series feature an active stainless steel spring contact with mechanical properties. This design allows the connectors maximum wire retention for 24AWG to 18AWG solid and stranded wire gauges. These poke-home WTW connectors are rated at 300VAC and have an operating temperate range of -40°C to +130°C. The 00-9286 through-wire connectors provide a high spring-force beryllium copper contact system. This system uses simple push-button activation to insert and remove individual stripped wires in the connection process. KYOCERA AVX 9286 Wire-to-Wire Poke Home Connectors are 4mm high and 16mm long.

Poke Home Wire to Board/Board to Board Connectors

KYOCERA AVX Poke Home Wire to Board/Board to Board Connectors incorporate horizontal, vertical, and inverse-mounted connectors and contacts to offer designers simple and reliable wire-to-board solutions. The utilization of dual beam contact ensures optimal mechanical stability and wire retention. The straightforward process of wire stripping and insertion into the connector offers an efficient and economical alternative to manual soldering. This approach simplifies the assembly process and significantly reduces the associated costs. Typical applications include commercial lighting, industrial lighting, heavy equipment, irrigation systems, automation controls, power supply, alternative energy, E-Bikes, railways, and automated warehousing.

Wire-To-Wire Connectors

KYOCERA AVX Wire-To-Wire Connectors are based on industry-proven IDC, crimped, and poke-home contact technologies. Typical features for KYOCERA AVX Wire-To-Wire Connectors include latching, water-resistant sealing, as well as branch and junction box connections.

9286-300 Thru Wire Connectors

KYOCERA AVX 9286-300 Thru Wire Poke-Home Wire-to-Wire Connectors are designed to address heavy industrial wire gauge ranges of 18AWG to 12AWG. These connectors employ a single, phosphor-bronze contact technology with a center wire stop. The 9286-300 connectors feature a one-piece contact with high-force contact beams, integral wire stop, and poke-home wire insertion with twist-and-pull wire extraction. KYOCERA AVX 9286-300 connectors have a 600V voltage rating and operate from -40ºC to +105ºC temperature range. Typical applications include smart grids, motors, drives, pumps, solenoids, and commercial building controls.