009258008004064

KYOCERA AVX
581-009258008004064
009258008004064

Mfr.:

Description:
Board to Board & Mezzanine Connectors 8P 0.40mm ULT LW STK SMT MTG PCB LOC BOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.770

Stock:
1.770 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,955 € 9,55 €
0,894 € 22,35 €
0,847 € 42,35 €
0,807 € 80,70 €
0,756 € 189,00 €
0,723 € 361,50 €
Full Reel (Order in multiples of 1400)
0,72 € 1.008,00 €
0,696 € 1.948,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
8 Position
1 mm (0.039 in)
1 Row
Solder
Straight
0.4 mm
1 A
125 V
- 55 C
+ 125 C
Gold
Beryllium Copper
Plastic
00-9258
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Moisture Sensitive: Yes
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1400
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.