009188004012062

KYOCERA AVX
581-009188004012062
009188004012062

Mfr.:

Description:
Board to Board & Mezzanine Connectors 4P STAG SOLO STACKER 1.1mm-1.3mm W/O BOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.044

Stock:
5.044 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,751 € 7,51 €
0,67 € 16,75 €
0,638 € 63,80 €
0,598 € 149,50 €
0,569 € 284,50 €
0,543 € 543,00 €
Full Reel (Order in multiples of 2000)
0,518 € 1.036,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
4 Position
1 Row
Solder
Straight
1.2 mm
1 A
125 V
- 55 C
+ 125 C
Gold
Beryllium Copper
Plastic
9188
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 HB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 2000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 392,303 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BTB Tall Stacker Connector

KYOCERA AVX BTB (Board-to-Board) Tall Stacker Connector is designed to join two parallel PCBs using 8mm board spacing in a double row configuration. The connector features a 1A rated current (continuous through each contact) and offers eight positions with a 1mm pitch. The surface-mountable, high-temperature nylon plastic connector accommodates board spacing from 4mm to 12mm through flexible tooling with single- or double-row options on the same 1mm contact pitch. The KYOCERA AVX BTB Tall Stacker Connector mates using gold-plated pads and are robust against shock and vibration. These features, plus a wide operating temperature range (-40°C to +125°C), make this connector a reliable BTB solution for automotive, industrial, medical, and portable (docking) applications.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.