009177002022006

KYOCERA AVX
581-009177002022006
009177002022006

Mfr.:

Description:
Headers & Wire Housings 2P IDC CONNECTOR 18AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,50 € 15,00 €
1,44 € 36,00 €
1,34 € 134,00 €
1,21 € 302,50 €
Full Reel (Order in multiples of 400)
1,12 € 448,00 €
0,972 € 777,60 €
0,912 € 2.188,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
2 Position
9 mm (0.354 in)
1 Row
SMD/SMT
Solder
Straight
Socket (Female)
Tin
00-9177
Wire-to-Board
18 AWG
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Current Rating: 15 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 4,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9177 IDC Connectors

KYOCERA AVX 9177 IDC Connectors offer the flexibility to connect 1, 2, or 3 wires in a single row on the PCB using IDC technology. The application tool inserts the wires into the slots and cuts through the insulation to expose the inner cores, providing a strong, secure, homogenous joint with the contact. KYOCERA AVX 9177 IDC connectors accept stranded wire between 14 and 20 AWG with no preparation.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are surface-mount connectors that facilitate simplicity in connecting individual wires directly to a PCB. The dual IDC contact system employs a redundant gas-tight interface to the wire that has been tested for reliability up to automotive levels of temperature, shock, and vibration. These KYOCERA AVX connectors are available in various heights, termination styles, and configurations.

9177 Gas-Tight Dual-Contact SSL IDC Connectors

KYOCERA AVX 9177 Dual-Contact Solid State Lighting (SSL) Insulation Displacement Connectors (IDCs) are surface mount connectors that accept 20AWG to 14AWG wires with an insulation diameter ranging from 2.75mm to 4.25mm. The 9177 IDCs support a 15A current rating with two large SMT solder tails per wire to provide maximum PCB stability. With a 1p-3p configuration, the connectors are end-stackable for higher pin counts. The connectors allow simplicity in connecting individual wires directly to a PCB and have been tested to automotive levels of shock, vibration, and temperature cycling to demonstrate reliability and robustness. KYOCERA AVX 9177 Dual-Contact SSL IDC Connectors are designed for automotive and industrial applications.

IDC Wire-to-Board Connectors

KYOCERA AVX IDC Wire-to-Board Connectors provide a robust, reliable, and efficient method to connect individual wires ranging from 12AWG to 30AWG directly to a PCB. The single contact design can function as a standalone component, providing designers access to IDC technology in an easy-to-use form factor that allows them to bring power and signal to a PCB in a wide range of applications. KYOCERA AVX IDC Connectors are suitable for demanding applications, including solid-state lighting (SSL) and industrial sensors and controls.

9177 Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX 9177 Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 28AWG to 14AWG. This contact system has been tested to automotive levels of shock, vibration, and temperature cycling to prove their reliability and robustness. The simplicity of inserting a wire into the connector with a small tool allows a wide range of devices to be connected to the PCB without soldering. KYOCERA AVX 9177 Gas-Tight Wire-to-Board IDC Connectors bring power and signal onto the PCB or daisy-chain multiple boards together in a long string. The IDC contact provides a gas-tight connection to the conductor of the wire while the housing grabs the insulation of the wire to provide strain relief in the harshest conditions.

Wire-to-Board Insulation Displacement Connectors

KYOCERA AVX Wire-to-Board Insulation Displacement Connectors (IDC) are offered in 28AWG to 12AWG and 1A to 15A ranges. These connectors feature a high-performance phosphor bronze construction and a gas-tight WTB connection system. The IDCs accept solid or stranded wires, even uninsulated solid wire component leads. KYOCERA AVX Wire-to-Board Insulation Displacement Connectors are ideal for main PCB connections, sensors, motors, and LED applications.