009155005852006

KYOCERA AVX
581-009155005852006
009155005852006

Mfr.:

Description:
Battery Contacts 5 Way Vertical 2.0mm RA .4um Gold/PureTi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,842 € 8,42 €
0,757 € 75,70 €
0,688 € 172,00 €
0,619 € 309,50 €
Full Reel (Order in multiples of 1000)
0,585 € 585,00 €
0,527 € 1.054,00 €
0,497 € 2.485,00 €
0,487 € 4.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Battery Contacts
RoHS:  
Battery Connectors
9155
5 Battery
SMD/SMT
Black
Nylon
PCB Mount
Brand: KYOCERA AVX
Contact Plating: Gold
Dimensions: 11.3 mm x 3 mm x 5 mm
Moisture Sensitive: Yes
Number of Contacts: 5 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 9155-800
Factory Pack Quantity: 1000
Subcategory: Battery
Type: Battery Connectors
Unit Weight: 582,065 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9155 Battery Connectors

KYOCERA AVX 9155 Battery Connectors feature a broad standard battery connector line that features both horizontal and vertical options. These robust KYOCERA AVX connectors are suited for board-to-board connections as well as battery pack integration.

Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

9155-800 2mm Pitch Vertical-Mate Connectors

KYOCERA AVX 9155-800 2mm Pitch Vertical-Mate Connectors are extremely reliable and feature gold-plated beryllium copper contacts that provide high integrity connections in harsh environments. The unique contact design of these KYOCERA AVX connectors deflects cleanly and easily when a module or mating connector is pushed vertically into position. This eliminates any end-user damage.