009155005201006

KYOCERA AVX
581-009155005201006
009155005201006

Mfr.:

Description:
Battery Contacts 5Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191
Can Dispatch Immediately
On Order:
4.000
Expected 7/3/2026
4.000
Expected 7/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,40 € 14,00 €
1,34 € 33,50 €
1,26 € 126,00 €
1,14 € 285,00 €
1,05 € 525,00 €
0,929 € 929,00 €
Full Reel (Order in multiples of 2000)
0,86 € 1.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Battery Contacts
RoHS:  
Battery Connectors
9155
5 Battery
Solder Tabs
Black
SMD/SMT
Brand: KYOCERA AVX
Contact Plating: Gold
Moisture Sensitive: Yes
Number of Contacts: 5 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 9155-200
Factory Pack Quantity: 2000
Subcategory: Battery
Type: Battery Connector
Unit Weight: 633,507 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9155 Battery Connectors

KYOCERA AVX 9155 Battery Connectors feature a broad standard battery connector line that features both horizontal and vertical options. These robust KYOCERA AVX connectors are suited for board-to-board connections as well as battery pack integration.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.

2.5mm Pitch Battery Connectors

KYOCERA AVX 2.5mm Pitch Battery Connectors offer a 3A current rating per contact, 125VAC voltage rating, and an operating temperature range of -40°C to +125°C. 9155-200 connectors feature a large SMT mounting area for positive mechanical attachment and an end-to-end stackable design. The 9155-250 series has gold-plated BeCu contacts that provide high electrical and mechanical performance over 5000 mating cycles. KYOCERA AVX 2.5mm Pitch Battery Connectors are ideal for cellular phones, handheld devices, industrial modules, and medical electronics.