009155005052016

KYOCERA AVX
581-009155005052016
009155005052016

Mfr.:

Description:
Battery Contacts FYE INDUSTRIAL - FALCON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,946 € 1.892,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Battery Contacts
RoHS:  
Battery Connectors
5 Battery
Solder
Black
Nylon
SMD/SMT
Brand: KYOCERA AVX
Contact Plating: Gold
Dimensions: 12.5 mm x 8.05 mm x 3 mm
Moisture Sensitive: Yes
Number of Contacts: 5 Contact
Packaging: Reel
Product Type: Battery Contacts
Series: 9155-000
Factory Pack Quantity: 1000
Subcategory: Battery
Type: Battery Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9155 Battery Connectors

KYOCERA AVX 9155 Battery Connectors feature a broad standard battery connector line that features both horizontal and vertical options. These robust KYOCERA AVX connectors are suited for board-to-board connections as well as battery pack integration.