009155003002018

KYOCERA AVX
581-009155003002018
009155003002018

Mfr.:

Description:
Battery Contacts 3 Way .8um Gold W/BRKT 1.80mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,699 € 2.796,00 €
0,679 € 3.395,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Battery Contacts
RoHS:  
Battery Connectors
3 Battery
Solder
Black
Nylon
SMD/SMT
Brand: KYOCERA AVX
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 7.5 mm x 8.05 mm x 3 mm
Moisture Sensitive: Yes
Number of Contacts: 3 Contact
Packaging: Reel
Product Type: Battery Contacts
Series: 9155-000
Factory Pack Quantity: 1000
Subcategory: Battery
Type: Battery Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

9155 Battery Connectors

KYOCERA AVX 9155 Battery Connectors feature a broad standard battery connector line that features both horizontal and vertical options. These robust KYOCERA AVX connectors are suited for board-to-board connections as well as battery pack integration.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.