009090150105805+

346-009090150105805
009090150105805+

Mfr.:

Description:
Pin & Socket Connectors WIRE TO BOARD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Pin & Socket Connectors
RoHS:  
Headers
15 Position
3 Row
Pin (Male)
6.35 mm
Solder Pin
Straight Pin
Thermoplastic (TP)
Copper Alloy
Tin
600 V
9090
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 500
Subcategory: Pin & Socket Connectors
Termination Post Length: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694051
ECCN:
EAR99

FEATURED PRODUCTS
KYOCERA AVX