009072520151883+

346-009072520151883
009072520151883+

Mfr.:

Description:
Board to Board & Mezzanine Connectors BOARD TO BOARD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
20 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
3 A
300 V
- 55 C
+ 85 C
Gold
Copper Alloy
Thermoplastic (TP)
9072
Bulk
Brand: KYOCERA AVX
Flammability Rating: UL 94 V-0
Mounting Style: Kinked Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 120
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 3.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.