006200167012800+

KYOCERA AVX
346-006200167012800
006200167012800+

Mfr.:

Description:
FFC & FPC Connectors FPC 1.0MM 16POS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
16 Position
1 mm
Solder Pin
Right Angle
Bottom Contact
Tin
1 A
6200
Tray
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1600
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6200/6224 Series 1.0mm Pitch FFC/FPC Connectors

KYOCERA AVX 6200 and 6224 Series 1.0mm Pitch Connectors are right-angle ZIF connectors featuring a 2.9mm profile height. Locks can be secured by opening or closing the retaining slider. These connectors are available in SMT with boss, SMT with metal tabs, or SMT with boss and metal tabs. Only through-hole types are offered in the 6200 series. Both series have a -40°C to +85°C operating temperature range. Typical applications for KYOCERA AVX 6200 and 6224 Series 1.0mm Pitch Connectors include printers and industrial measuring devices.