PR100420

KUNBUS
182-PR100420
PR100420

Mfr.:

Description:
Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN 2x CAN FD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
14
Expected 4/10/2026
35
Expected 5/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
676,17 € 676,17 €

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Industrial Box PCs
ARM Cortex-A76
2.4 GHz
8 GB
LPDDR4
96 mm x 45 mm x 115 mm
1 x Micro HDMI
eMMC
DIN Rail
IP20
1 x USB-C, 2 x USB A 3.2
1 x RS-485
+ 60 C
- 25 C
22 W
10.8 VDC
28.8 VDC
Polycarbonate (PC)
Brand: KUNBUS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Processor Brand: ARM
Product Type: Industrial PCs
Series: RevPi Connect 5
Factory Pack Quantity: 7
Tradename: Revolution Pi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Connect 5 Industrial Box PCs

KUNBUS RevPi Connect 5 Industrial Box PCs are based on the Raspberry Pi Compute Module 5 (CM5) and feature high computing power, a modular design, and suitability for industrial automation applications. RevPi Connect 5 is powered by the Broadcom BCM2712 processor, a quad-core Arm® Cortex®-A76 running at 2.4GHz. The KUNBUS RevPi Connect 5 comes with 32GB eMMC memory, optional 4GB or 8GB RAM, and optional WLAN/BLUETOOTH® connectivity. RS485 and CAN-FD interfaces are available depending on the variant. Designers can connect up to ten I/O modules via two PiBridge connectors. Hardware security is ensured by an integrated TPM 2.0 module.