PR100323

KUNBUS
182-PR100323
PR100323

Mfr.:

Description:
I/O Controllers RevPi MIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
63
Expected 7/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,81 € 221,81 €

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: I/O Controllers
RoHS:  
12 Output
Analog, Digital
DIN Rail Mount
111 mm x 23 mm x 96 mm
12 Input
RevPi MIO
Brand: KUNBUS
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Packaging: Blister Pack
Product Type: I/O Controllers
Factory Pack Quantity: 7
Subcategory: Controllers
Supply Voltage - Max: 24 VDC
Tradename: Revolution Pi
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

RevPi Analog & Digital IO Module

KUNBUS RevPi Analog and Digital IO Module (MIO) adds eight analog inputs, eight analog outputs, and four digital channels to the Revolution Pi system. The digital channels can be individually configured via software either as digital outputs or digital inputs. The RevPi MIO is protected from interference according to EN 61131-2 standards and operates in a temperature range of -20°C to +55°C. The eight analog inputs and eight analog outputs are connected via the 28-pin terminal connector on the front of the module, and both the inputs and outputs operate with 0 to 10V voltage ratings. KUNBUS RevPi MIO can set the following operating modes: PWM input, pulse measurements, GPI 24V, PWM output, pulse output, and GPO 24V level output.