PR100282

KUNBUS
182-PR100282
PR100282

Mfr.:

Description:
Gateways RevPi Con M-Bus VHP 169 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,95 € 152,95 €

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Gateways
RoHS:  
Expansion Modules
24 V
0 C
+ 60 C
Blister Pack
Brand: KUNBUS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 111 mm x 23 mm x 96 mm
Product Type: Gateways
Series: RevPi Con
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Revolution Pi
Unit Weight: 224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99