PR100196

KUNBUS
182-PR100196
PR100196

Mfr.:

Description:
I/O Controllers RevPi DO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,15 € 185,15 €

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: I/O Controllers
RoHS:  
16 Output
Digital, PWM
DIN Rail Mount
111 mm x 23 mm x 96 mm
RevPi DO
Brand: KUNBUS
IP Rating: IP20
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Packaging: Blister Pack
Product Type: I/O Controllers
Factory Pack Quantity: 7
Subcategory: Controllers
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Tradename: Revolution Pi
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

Digital IO Modules

KUNBUS Digital IO Modules can be connected to the base module Revolution Pi (RevPi) core, turning the RevPi system into an industrial control unit. These modules feature a 28-pin IO connector at the front and include three versions: a standard version with 14 digital inputs and 14 digital outputs, a special version with 16 digital inputs and no outputs, and another special version with no inputs and 16 digital outputs. These digital IO modules provide galvanic separation between the PiBridge logic circuit and inputs resp. outputs (600VRMS isolation voltage). KUNBUS Digital IO Modules are protected from interference according to EN 61131-2 requirements and operate in a -40°C to +55°C temperature range.