VCCG2A032D0-G0

KS Terminals
161-VCCG2A032D0-G0
VCCG2A032D0-G0

Mfr.:

Description:
AC Power Plugs & Receptacles GB/T 20234, 250V, 32A, Single-phase, Plug and Vehicle Connector, 5-meter Cable Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,12 € 224,12 €
195,79 € 1.957,90 €
176,92 € 4.423,00 €
168,06 € 8.403,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: AC Power Plugs & Receptacles
RoHS:  
Plugs
32 A
250 VAC
Straight
Cable
Black
IP67
EV Charging Connector
Bulk
KST
Brand: KS Terminals
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99