SVL2-3.7

KS Terminals
161-SVL2-3.7
SVL2-3.7

Mfr.:

Description:
Terminals Vinyl, Spade, 16-14 AWG, #6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,152 € 15,20 €
0,12 € 120,00 €
0,106 € 530,00 €
0,09 € 900,00 €
0,076 € 1.900,00 €
0,064 € 3.200,00 €
0,048 € 4.800,00 €
0,04 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Screw Terminals
Butted Seam
Crimp
Female
Insulated
# 6
16 AWG
14 AWG
Screw
Blue
Copper
Vinyl-Insulated Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99