SVB5-5

KS Terminals
161-SVB5-5
SVB5-5

Mfr.:

Description:
Terminals Vinyl, Spade, 12-10 AWG, #10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,344 € 34,40 €
0,272 € 272,00 €
0,239 € 1.195,00 €
0,206 € 2.060,00 €
0,172 € 4.300,00 €
0,144 € 7.200,00 €
0,11 € 11.000,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Screw Terminals
Brazed Seam
Crimp
Female
Insulated
# 10
12 AWG
10 AWG
Screw
Yellow
Copper
Vinyl-Insulated Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99