SNBM2-4

KS Terminals
161-SNBM2-4
SNBM2-4

Mfr.:

Description:
Terminals Spade, 16-14 AWG, #8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,138 € 13,80 €
0,108 € 108,00 €
0,095 € 475,00 €
0,082 € 820,00 €
0,069 € 1.725,00 €
0,057 € 2.850,00 €
0,044 € 4.400,00 €
0,036 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Screw Terminals
Brazed Seam
Crimp
Female
Not Insulated
# 8
16 AWG
14 AWG
Screw
Copper
Non-Insulated Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99