RVE1-10

KS Terminals
161-RVE1-10
RVE1-10

Mfr.:

Description:
Terminals Vinyl, Easy Entry Ring, 22-16 AWG, 3/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,27 € 27,00 €
0,214 € 214,00 €
0,187 € 935,00 €
0,161 € 1.610,00 €
0,135 € 3.375,00 €
0,113 € 5.650,00 €
0,086 € 8.600,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Ring Terminals
Butted Seam
Crimp
Female
Insulated
3/8
22 AWG
16 AWG
Screw
Red
Copper
Vinyl-Insulated (Easy Entry) Ring Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99