RNB1-8

KS Terminals
161-RNB1-8
RNB1-8

Mfr.:

Description:
Terminals Ring, 22-16 AWG, 5/16"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,196 € 19,60 €
0,156 € 156,00 €
0,136 € 680,00 €
0,117 € 1.170,00 €
0,098 € 2.450,00 €
0,082 € 4.100,00 €
0,063 € 6.300,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Ring Terminals
Brazed Seam
Crimp
Female
Not Insulated
5/16
22 AWG
16 AWG
Screw
Tin
Copper
Non-Insulated Ring Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99