RNB1-5

KS Terminals
161-RNB1-5
RNB1-5

Mfr.:

Description:
Terminals Ring, 22-16 AWG, #10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.155

Stock:
2.155 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,123 € 12,30 €
0,097 € 97,00 €
0,085 € 425,00 €
0,073 € 730,00 €
0,061 € 1.525,00 €
0,051 € 2.550,00 €
0,039 € 3.900,00 €
0,032 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Ring Terminals
Brazed Seam
Crimp
Female
Not Insulated
# 10
22 AWG
16 AWG
Screw
Tin
Copper
Non-Insulated Ring Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99