PTV2-10

KS Terminals
161-PTV2-10
PTV2-10

Mfr.:

Description:
Terminals Vinyl, Pin, 16-14 AWG, F=10 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,162 € 16,20 €
0,128 € 128,00 €
0,113 € 565,00 €
0,096 € 960,00 €
0,081 € 2.025,00 €
0,067 € 3.350,00 €
0,052 € 5.200,00 €
0,042 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Pin
Crimp
Female
Insulated
16 AWG
14 AWG
Push-In
Blue
Copper
Vinyl-Insulated Pin Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99