PB1

KS Terminals
161-PB1
PB1

Mfr.:

Description:
Terminals Nylon, Closed End Connectors, 22-16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,142 € 14,20 €
0,113 € 113,00 €
0,099 € 495,00 €
0,085 € 850,00 €
0,071 € 1.775,00 €
0,059 € 2.950,00 €
0,046 € 4.600,00 €
0,037 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Closed End
Crimp
Female
Insulated
22 AWG
16 AWG
Push-In
Copper
Closed End Connectors
Bulk
Brand: KS Terminals
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.