LSVS1-4

KS Terminals
161-LSVS1-4
LSVS1-4

Mfr.:

Description:
Terminals Vinyl, Locking Spade, 22-16 AWG, #8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,167 € 16,70 €
0,132 € 132,00 €
0,116 € 580,00 €
0,10 € 1.000,00 €
0,083 € 2.075,00 €
0,07 € 3.500,00 €
0,053 € 5.300,00 €
0,044 € 11.000,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Locking Spade
Crimp
Female
Insulated
# 8
22 AWG
16 AWG
Screw
Red
Copper
Vinyl-Insulated Locking Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99