FSVE1-5

KS Terminals
161-FSVE1-5
FSVE1-5

Mfr.:

Description:
Terminals Vinyl, Easy Entry Flange Spade, 22-16 AWG, #10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,23 € 23,00 €
0,182 € 182,00 €
0,16 € 800,00 €
0,138 € 1.380,00 €
0,115 € 2.875,00 €
0,096 € 4.800,00 €
0,074 € 7.400,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Flanged Spade
Crimp
Female
Insulated
# 10
22 AWG
16 AWG
Screw
Red
Copper
Vinyl-Insulated (Easy Entry) Flange Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99