FSNB5-5

KS Terminals
161-FSNB5-5
FSNB5-5

Mfr.:

Description:
Terminals Flange Spade, 12-10 AWG, #10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,443 € 44,30 €
0,35 € 350,00 €
0,307 € 1.535,00 €
0,264 € 2.640,00 €
0,221 € 5.525,00 €
0,185 € 9.250,00 €
100.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Flanged Spade
Crimp
Female
Not Insulated
# 10
12 AWG
10 AWG
Screw
Copper
Non-Insulated Flange Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99