FSNB2-4

KS Terminals
161-FSNB2-4
FSNB2-4

Mfr.:

Description:
Terminals Flange Spade, 16-14 AWG, #8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,221 € 22,10 €
0,175 € 175,00 €
0,153 € 765,00 €
0,132 € 1.320,00 €
0,11 € 2.750,00 €
0,092 € 4.600,00 €
0,071 € 7.100,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Flanged Spade
Crimp
Female
Not Insulated
# 8
16 AWG
14 AWG
Screw
Copper
Non-Insulated Flange Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99