FDV2-205(5)

KS Terminals
161-FDV2-2055
FDV2-205(5)

Mfr.:

Description:
Terminals Vinyl, Female, 16-14 AWG, .020 x .205

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,113 € 11,30 €
0,089 € 89,00 €
0,078 € 390,00 €
0,067 € 670,00 €
0,056 € 1.400,00 €
0,046 € 2.300,00 €
0,036 € 3.600,00 €
0,029 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
5.2 mm x 0.5 mm
16 AWG
14 AWG
Push-In
Blue
Brass
Vinyl-Insulated Female Disconnectors
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99