FDFD1-110(5)

KS Terminals
161-FDFD1-1105
FDFD1-110(5)

Mfr.:

Description:
Terminals Vinyl-Fully, Female, 22-16 AWG, .020 x .110

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,216 € 21,60 €
0,171 € 171,00 €
0,15 € 750,00 €
0,129 € 1.290,00 €
0,108 € 2.700,00 €
0,09 € 4.500,00 €
0,069 € 6.900,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Double Crimp
Crimp
Female
Insulated
2.8 mm x 0.5 mm
22 AWG
16 AWG
Push-In
Red
Brass, Copper
Vinyl-Fully Insulated Female Disconnectors
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99