DSV5-2.5

KS Terminals
161-DSV5-2.5
DSV5-2.5

Mfr.:

Description:
Terminals Vinyl, DIN 46237 Spade, 16-14 AWG, #10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,25 € 25,00 €
0,198 € 198,00 €
0,174 € 870,00 €
0,15 € 1.500,00 €
0,125 € 3.125,00 €
0,104 € 5.200,00 €
0,08 € 8.000,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Spade
Crimp
Female
Insulated
# 10
16 AWG
14 AWG
Screw
Blue
Copper
Vinyl-Insulated DIN 46237 Spade Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99