DRNB5-6

KS Terminals
161-DRNB5-6
DRNB5-6

Mfr.:

Description:
Terminals Din 46234 Ring, 12-10 AWG, #10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 867

Stock:
867 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,354 € 35,40 €
0,28 € 280,00 €
0,246 € 1.230,00 €
0,212 € 2.120,00 €
0,177 € 4.425,00 €
0,148 € 7.400,00 €
0,114 € 11.400,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Ring Terminals
Brazed Seam
Crimp
Female
Not Insulated
# 10
12 AWG
10 AWG
Screw
Copper
Non-Insulated Din 46234 Ring Terminals
Bulk
Brand: KS Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99