DPNT95

KS Terminals
161-DPNT95
DPNT95

Mfr.:

Description:
Terminals Terminals Parallel Connector, 3/0 AWG, 20 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,60 € 26,00 €
2,23 € 111,50 €
1,92 € 192,00 €
1,84 € 552,00 €
1,51 € 755,00 €
1,32 € 1.320,00 €
1,31 € 3.275,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Bulk
Brand: KS Terminals
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.