DBNYL2-13

KS Terminals
161-DBNYL2-13
DBNYL2-13

Mfr.:

Description:
Terminals Nylon, Blade, 16-14 AWG, F=13 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,246 € 24,60 €
0,194 € 194,00 €
0,17 € 850,00 €
0,146 € 1.460,00 €
0,123 € 3.075,00 €
0,102 € 5.100,00 €
0,078 € 7.800,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Blade
Crimp
Female
Insulated
16 AWG
14 AWG
Push-In
Blue
Copper
Nylon-Insulated Blade Terminals
Bulk
Brand: KS Terminals
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.