DBNBS1-18

KS Terminals
161-DBNBS1-18
DBNBS1-18

Mfr.:

Description:
Terminals Blade, 22-16 AWG, F=18 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,181 € 18,10 €
0,144 € 144,00 €
0,126 € 630,00 €
0,108 € 1.080,00 €
0,09 € 2.250,00 €
0,076 € 3.800,00 €
0,058 € 5.800,00 €
0,047 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Blade
Crimp
Female
Not Insulated
22 AWG
16 AWG
Push-In
Copper
Non-Insulated Blade Terminals
Bulk
Brand: KS Terminals
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.