DBNB5-10

KS Terminals
161-DBNB5-10
DBNB5-10

Mfr.:

Description:
Terminals Blade, 12-10 AWG, F= 10 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,339 € 33,90 €
0,268 € 268,00 €
0,236 € 1.180,00 €
0,202 € 2.020,00 €
0,169 € 4.225,00 €
0,141 € 7.050,00 €
0,108 € 10.800,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Terminals
Blade
Crimp
Not Insulated
12 AWG
10 AWG
Push-In
Copper
Non-Insulated Blade Terminals
Bulk
Brand: KS Terminals
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.