AV2-6

KS Terminals
161-AV2-6
AV2-6

Mfr.:

Description:
Terminals Vinyl, Fork, 16-14 AWG, 1/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,364 € 36,40 €
0,288 € 288,00 €
0,252 € 1.260,00 €
0,217 € 2.170,00 €
0,181 € 4.525,00 €
0,151 € 7.550,00 €
0,116 € 11.600,00 €
250.000 Quote

Product Attribute Attribute Value Select Attribute
KS Terminals
Product Category: Terminals
RoHS:  
Screw Terminals
Folk
Crimp
Female
Insulated
1/4 in
16 AWG
14 AWG
Screw
Blue
Copper
Vinyl-Insulated Fork Terminals
Bulk
Brand: KS Terminals
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.