9432001

KOSTAL
478-9432001
9432001

Mfr.:

Description:
Automotive Connectors 20W LKS 1,5 SWS-U SOCKET HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KOSTAL
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
20 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
24 AWG
18 AWG
Bulk
Brand: KOSTAL
Current Rating: 11 A, 21 A
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Type: Female Connector
Wire Gauge Range: 24 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99