9405801

KOSTAL
478-9405801
9405801

Mfr.:

Description:
Automotive Connectors 58W-52W MLK 1,2x6W SLK 2,8 RECEPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KOSTAL
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
58 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
24 AWG
14 AWG
Bulk
Brand: KOSTAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 7 A, 30 A
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 340
Subcategory: Automotive Connectors
Type: Wire Housing
Wire Gauge Range: 24 AWG to 14 AWG
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99