10026661

KOSTAL
478-10026661
10026661

Mfr.:

Description:
Automotive Connectors TAB HEADER 1WAY PLK 14,5 COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KOSTAL
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
1 Position
PLK
Bulk
Brand: KOSTAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Automotive Connectors
Factory Pack Quantity: 48
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

PLK 14,5 Automotive Connectors

KOSTAL PLK 14,5 Automotive Connectors are available in 48V class 4 PLK 14,5 and HV class 4 PLK 14,5 KHV 600 variants. These automotive connectors come in 1, 2, 3, and 4 cavities. The 48V class 4 PLK 14,5 connectors feature crimping and welding wire connections, two plug directions (90° and 180° on the same interface), and a compact design. The HV class 4 PLK 14,5 KHV 600 connectors feature touch protection, High Voltage Interlock Loop (HVIL) integration, multiple coding, and a waterproof sealed connection system. These automotive connectors are used in batteries, E-motors, electrical motors, inverters, On-Board Charger (OBC), and high-voltage batteries.