WK73R1ETTP3600F
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 360 ohm 1% 0.33W AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,151 € | 0,15 € | |
| 0,085 € | 0,85 € | |
| 0,036 € | 3,60 € | |
| 0,029 € | 7,25 € | |
| 0,027 € | 13,50 € | |
| 0,024 € | 24,00 € | |
| 0,02 € | 100,00 € | |
| Full Reel (Order in multiples of 10000) | ||
| 0,019 € | 190,00 € | |
Similar Products
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
