WK73R1ETTP162J

KOA Speer
660-WK73R1ETTP162J
WK73R1ETTP162J

Mfr.:

Description:
Thick Film Resistors - SMD 1.6K ohm 5% 0.33W AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,131 € 0,13 €
0,072 € 0,72 €
0,031 € 3,10 €
0,025 € 6,25 €
0,023 € 11,50 €
0,021 € 21,00 €
0,017 € 85,00 €
Full Reel (Order in multiples of 10000)
0,016 € 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
MouseReel
WK73R
1.6 kOhms
330 mW (1/3 W)
5 %
100 PPM / C
- 55 C
+ 155 C
75 V
0204 (Reversed)
0510 (Reversed)
0.5 mm (0.02 in)
1 mm (0.039 in)
0.35 mm (0.014 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WK73R Wide Terminal Thick Film Chip Resistors

KOA Speer WK73R Thick Film Wide Terminal Resistors feature a power rating range of 0.33W to 3.0W. The WK73R resistors can achieve a high power rating due to the reverse geometry design which provides greater heat dissipation. The resistors offer superior thermal shock characteristics, solder joint resistance, and excellent overall heat resistance with an operating temperature of -55°C to +155°C. The higher power rating of the WK73R components accommodates a desire for downsizing to allow for more available board space.

WK73 Wide Terminal Flat Chip Resistors

KOA Speer WK73 Wide Terminal Flat Chip Resistors are highly reliable and have high performance with T.C.R. ±100 x 10-6/K and a resistance tolerance of ±1%. The wide terminals offer higher power ratings, superior thermal shock characteristics, and high solder joint reliability.  Constructed of a ceramic substrate, resistive film, solder and plating, and a protective coating, KOA Speer WK73 Wide Terminal Flat Chip Resistor products with lead-free terminations meet EU RoHS requirements.