WG732HTTE1R0K

KOA Speer
660-WG732HTTE1R0K
WG732HTTE1R0K

Mfr.:

Description:
Thick Film Resistors - SMD 1 ohm 10% 100ppm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.185

Stock:
3.185 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,372 € 0,37 €
0,177 € 1,77 €
0,158 € 15,80 €
0,137 € 34,25 €
0,124 € 62,00 €
0,095 € 95,00 €
Full Reel (Order in multiples of 4000)
0,087 € 348,00 €
0,078 € 624,00 €
0,076 € 1.824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WG73
1 Ohms
1 W
10 %
100 PPM / C
- 55 C
+ 155 C
200 V
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
0.6 mm (0.024 in)
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 26,565 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WG73 Series Thick Film Resistors

KOA Speer WG73 Series Thick Film Resistors are designed with wide-side electrodes for better heat dissipation, accuracy, and current detection. These WG73 wide terminal resistors are suitable for both flow and reflow solderings. The WG73 thick film resistors feature a resistance range of 560mΩ to 1kΩ, ±100ppm/°C Temperature Coefficient of Resistance (TCR), and a standard tolerance of ±10% and ±20%. KOA Speer WG73 Series Thick Film Resistors are suitable for DC-DC conversion, AC adapters, automotive Engine Control Unit (ECU), and motor circuits.