TPR1CTA182J

KOA Speer
660-TPR1CTA182J
TPR1CTA182J

Mfr.:

Description:
Wirewound Resistors - Through Hole 1W 1.8k Ohm 5% +/- 350 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1000)
0,921 € 921,00 €
0,851 € 8.510,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1.8 Ohms
1 W
320 V
5 %
Radial
9 mm
5 mm
10 mm
- 40 C
+ 150 C
TPR
Ammo Pack
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Fusing Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPR Temperature Protection Resistors

KOA Speer TPR Temperature Protection Resistors safely interrupt open circuits up to AC250V voltage and completely isolate the circuit after quickly fusing to the overload.  The TPR series temperature protection resistors from KOA have the pulse capability of wirewound resistors and are approved by UL1412 safety standards and are lightning surge compliant (IEC61000-4-5). Other KOA Speer TPR series features include resistance range from 2Ω-10kΩ at 5% tolerance, wide operating temperature range from -40°C to +150°C, and 1W power rating. This series is ideal for AC adapters, small size switching power supplies, and lighting equipment (LED).