SR732ARTTDR768F

KOA Speer
660-SR732ARTTDR768F
SR732ARTTDR768F

Mfr.:

Description:
Current Sense Resistors - SMD .768 ohms .5W 1% Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,604 € 0,60 €
0,456 € 4,56 €
0,347 € 8,68 €
0,192 € 19,20 €
0,162 € 40,50 €
0,139 € 69,50 €
0,128 € 128,00 €
Full Reel (Order in multiples of 5000)
0,108 € 540,00 €
0,098 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SR73-RT
768 mOhms
330 mW (1/3 W)
1 %
100 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance Flat Chip Resistor
Unit Weight: 6,393 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR73-RT Anti-Sulfur Flat Chip Resistors

KOA Speer SR73-RT Anti-Sulfur Flat Chip Resistors are current detecting resistors suitable for power supply and motor circuits. These resistors include a protective layer that acts as an anti-sulfur barrier and strengthens the electrode with a sulfur-resistant material. The SR73-RT resistors deliver low resistance values from 0.43Ω to 10Ω and are suitable for both flow and reflow soldering. These chip resistors are available in a range of sizes from 0603 to 1210 in ±1%, ±2%, and ±5% tolerances. The SR73-RT resistors are AEC-Q200 qualified and offer up to 0.6W power rating with a -55°C to +155°C operating temperature range. The KOA Speer SR73-RT Anti-Sulfur Flat Chip Resistors are ideal for use in outdoor applications, automotive electronics, and factory automation.