SR731ETTP1R00F

KOA Speer
660-SR731ETTP1R00F

SR731ETTP1R00F

Mfr.:

Description:
Current Sense Resistors - SMD 1.0ohms 1% 200 PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 535

Stock:

5 535 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+13,00 лв.)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 лв. 1,03 лв.
0,659 лв. 6,59 лв.
0,496 лв. 12,40 лв.
0,419 лв. 41,90 лв.
0,361 лв. 90,25 лв.
0,323 лв. 161,50 лв.
0,286 лв. 286,00 лв.
0,243 лв. 972,00 лв.
Full Reel (Order in multiples of 10000)
0,239 лв. 2 390,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SR73
1 Ohms
166 mW (1/6 W)
1 %
200 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 1.11 V
Unit Weight: 0,650 mg