SPR2CT521R223J

KOA Speer
660-SPR2CT521R223J
SPR2CT521R223J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 2W 22K 5%TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.050

Stock:
1.050 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,392 € 0,39 €
0,243 € 2,43 €
0,183 € 4,58 €
0,163 € 16,30 €
0,142 € 35,50 €
0,127 € 63,50 €
Full Reel (Order in multiples of 1000)
0,11 € 110,00 €
0,091 € 455,00 €
0,088 € 880,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
SPR
Power Carbon Film Leaded Resistor
Axial
22 kOhms
2 W
5 %
350 PPM / C
- 55 C
+ 200 C
500 V
4.2 mm
12 mm
AEC-Q200
Reel
Cut Tape
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99